
General purpose fixed inductor featuring 18µH inductance with a 10% tolerance. This shielded, ferrite-core component offers axial leads for through-hole mounting and a maximum DC current rating of 300mA. Operating across a wide temperature range from -55°C to 125°C, it boasts a Q factor of 45 at 2.5MHz and a saturation current of 235mA. The component is lead-free and RoHS compliant, packaged in bulk.
Bourns 9250A-183-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 890mR |
| Diameter | 4.11mm |
| Inductance | 18uH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Saturation Current | 235mA |
| Self Resonant Frequency | 45MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-183-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.