Shielded, molded wirewound through-hole fixed inductor with 18mH inductance and 10% tolerance. Features a ferrite core, axial leads, and a Q factor of 30 at 79kHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 21mA and a DC resistance of 175 Ohms. RoHS compliant and lead-free.
Bourns 9250A-186-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 21mA |
| DC Resistance (DCR) | 175R |
| Height | 4.11mm |
| Inductance | 18mH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 21mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10mA |
| Self Resonant Frequency | 280kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-186-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.