Axial-leaded, shielded general-purpose inductor with 2.2mH inductance and 10% tolerance. Features a ferrite core, tin contact plating, and a maximum DC current of 50mA. Operates across a wide temperature range from -55°C to 125°C, with a DC resistance of 33.8 Ohms. This through-hole component is RoHS compliant and supplied in bulk packaging.
Bourns 9250A-225-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 33.8R |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 27mA |
| Self Resonant Frequency | 970kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-225-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.