Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 2.7µH inductance with a 10% tolerance, tested at 7.9MHz. Rated for a maximum DC current of 535mA with a DC resistance of 280mΩ. Operating temperature range spans -55°C to 125°C, with axial terminations and a 92MHz self-resonant frequency.
Bourns 9250A-272-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 535mA |
| DC Resistance (DCR) | 280mR |
| Diameter | 4.36mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 535mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 535mA |
| Self Resonant Frequency | 92MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-272-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.