
Through-hole fixed inductor featuring 27µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and offers a 45 Q-factor at 2.5MHz. Maximum DC current is 260mA, with a DC resistance of 1.19Ω. Operating temperature range spans from -55°C to 125°C, with axial termination and tin plating.
Bourns 9250A-273-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 260mA |
| DC Resistance (DCR) | 1.19R |
| Diameter | 4.36mm |
| Inductance | 27uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 38MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-273-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
