
Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 2.7mH inductance with a 10% tolerance, tested at 250kHz. Rated for 40mA DC current with a DC resistance of 47.3 Ohms and a Q factor of 45 at 250kHz. Axial termination with tin plating, operating temperature range of -55°C to 125°C.
Bourns 9250A-275-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 47.3R |
| Diameter | 4.11mm |
| Inductance | 2.7mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 25mA |
| Self Resonant Frequency | 920kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-275-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.