Shielded, molded wirewound through-hole fixed inductor with 27mH inductance and 10% tolerance, tested at 79kHz. Features a ferrite core, axial termination, and a Q factor of 27 at 79kHz. Operates within a -55°C to 125°C temperature range, with a maximum DC current of 16mA and a saturation current of 8mA. DC resistance is 308 Ohms, and the self-resonant frequency is 210kHz.
Bourns 9250A-276-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 16mA |
| DC Resistance (DCR) | 308R |
| Diameter | 4.11mm |
| Inductance | 27mH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 16mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 27 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 8mA |
| Self Resonant Frequency | 210kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-276-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.