Through-hole fixed inductor featuring a shielded, molded wirewound construction. Offers 330nH inductance with a 10% tolerance, tested at 25MHz. Designed with a ferrite core and axial termination, it handles up to 780mA DC current with a low 130mR DCR. Operating temperature range spans -55°C to 125°C.
Bourns 9250A-331-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 780mA |
| DC Resistance (DCR) | 130mR |
| Diameter | 4.36mm |
| Inductance | 330nH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 780mA |
| Self Resonant Frequency | 250MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-331-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.