Shielded, general-purpose axial inductor with 3.3µH inductance and 10% tolerance. Features a ferrite core, tin contact plating, and axial leads for through-hole mounting. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 480mA and a DC resistance of 350mΩ. This component is lead-free, RoHS compliant, and has a self-resonant frequency of 85MHz.
Bourns 9250A-332-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 480mA |
| DC Resistance (DCR) | 350mR |
| Diameter | 4.36mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 44 |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 85MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-332-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.