General purpose shielded inductor featuring 3.3mH inductance with a 10% tolerance, designed with a ferrite core and axial leads for through-hole mounting. This component offers a DC current rating of 40mA, a DC resistance of 53 Ohms, and a saturation current of 22mA. Operating across a temperature range of -55°C to 125°C, it has a Q factor of 45 at 250kHz and a self-resonant frequency of 840kHz. The axial package measures 10.92mm in length and 4.11mm in diameter, with 0.635mm diameter tin-plated leads.
Bourns 9250A-335-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 53R |
| Diameter | 4.11mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 22mA |
| Self Resonant Frequency | 840kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-335-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.