Shielded, molded wirewound fixed inductor with axial termination. Features 33mH inductance with 10% tolerance, operating at 79kHz test frequency. Offers a Q factor of 27 and a DC resistance of 343 Ohms. Designed for through-hole mounting with a maximum DC current of 15mA and a saturation current of 7.5mA. Ferrite core material and axial package.
Bourns 9250A-336-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 15mA |
| DC Resistance (DCR) | 343R |
| Diameter | 4.11mm |
| Inductance | 33mH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 27 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.5mA |
| Self Resonant Frequency | 190kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-336-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.