Through-hole shielded molded wirewound RF choke with 390nH inductance and 10% tolerance. Features a ferrite core, 44 Q-factor at 25MHz, and a maximum DC current of 670mA. Axial package with tin plating, 0.18 Ohm DC resistance, and operating temperature range of -55°C to 125°C.
Bourns 9250A-391-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 670mA |
| DC Resistance (DCR) | 180mR |
| Diameter | 4.11mm |
| Inductance | 390nH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 44 |
| RoHS Compliant | Yes |
| Saturation Current | 670mA |
| Self Resonant Frequency | 250MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-391-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.