
General purpose shielded inductor with 39uH inductance and 10% tolerance. Features a ferrite core and axial leaded package for through-hole mounting. Rated for 205mA DC current and 180mA saturation current, with a DC resistance of 1.93 Ohms. Operates across a temperature range of -55°C to 125°C.
Bourns 9250A-393-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 205mA |
| DC Resistance (DCR) | 1.93R |
| Diameter | 4.11mm |
| Inductance | 39uH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 205mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 29MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-393-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.