Shielded, general-purpose axial inductor with 390µH inductance and 10% tolerance. Features a ferrite core, tin contact plating, and axial leaded mounting for through-hole applications. Operates across a wide temperature range from -55°C to 125°C, with a maximum DC current of 105mA and saturation current of 60mA. DCR is 7.4Ω, Q factor is 60 at 790kHz, and self-resonant frequency is 6.2MHz.
Bourns 9250A-394-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 105mA |
| DC Resistance (DCR) | 7.4R |
| Diameter | 4.11mm |
| Inductance | 390uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Self Resonant Frequency | 6.2MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-394-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.