Bourns 9250A-473-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.11R |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 2.11R |
| RoHS Compliant | Yes |
| Saturation Current | 175mA |
| Self Resonant Frequency | 27MHz |
| Series | 9250A |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-473-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.