Shielded, molded wirewound fixed inductor with axial termination, offering 0.56µH inductance at 25MHz with a 10% tolerance. Features a ferrite core, 43 Q-factor, and a maximum DC current rating of 490mA. This through-hole component has a DC resistance of 330mΩ, a self-resonant frequency of 210MHz, and operates within a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Bourns 9250A-561-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 490mA |
| DC Resistance (DCR) | 330mR |
| Diameter | 4.36mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.4mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 43 |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Self Resonant Frequency | 210MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-561-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
