
Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 5.6µH inductance with a 10% tolerance, rated for 335mA DC current. Achieves a Q factor of 44 at 7.9MHz, with a low DC resistance of 720mΩ. Axial termination and packaging, operating within a -55°C to 125°C temperature range.
Bourns 9250A-562-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 335mA |
| DC Current | 335mA |
| DC Resistance (DCR) | 720mR |
| Diameter | 4.36mm |
| Height | 4.11mm |
| Inductance | 5.6uH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 335mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 44 |
| RoHS Compliant | Yes |
| Saturation Current | 335mA |
| Self Resonant Frequency | 65MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-562-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.