
Shielded, general-purpose inductor with 560µH inductance and 10% tolerance. Features a ferrite core, axial leaded package, and a DC resistance of 10.5Ω. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 90mA and saturation current of 55mA. This through-hole component has a Q factor of 60 at 790kHz.
Bourns 9250A-564-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 90mA |
| DC Resistance (DCR) | 10.5R |
| Diameter | 4.36mm |
| Height | 4.11mm |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 55mA |
| Self Resonant Frequency | 4.7MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-564-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.