
Through-hole fixed inductor featuring 6.8µH inductance with a 10% tolerance. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 50 at 7.9MHz. Maximum DC current handling is 280mA with a DC resistance of 1.02Ω. Operating temperature range spans -55°C to 125°C, with axial termination and tin plating.
Bourns 9250A-682-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 280mA |
| DC Resistance (DCR) | 1.02R |
| Diameter | 4.11mm |
| Inductance | 6.8uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 55MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-682-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.