
Shielded, molded wirewound fixed inductor with 680µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, axial leads with tin plating, and a maximum DC current rating of 80mA. Operates across a temperature range of -55°C to 125°C, with a Q factor of 60 at 790kHz and a DC resistance of 11.8 Ohms. Saturation current is 50mA, and self-resonant frequency is 4.5MHz.
Bourns 9250A-684-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 11.8R |
| Diameter | 4.11mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 50mA |
| Self Resonant Frequency | 4.5MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-684-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.