General purpose shielded inductor featuring a ferrite core and axial leads. This component offers 6.8mH inductance with a 10% tolerance, designed for through-hole mounting. Key specifications include a 27mA DC current rating, 111 Ohms DC resistance, and a saturation current of 16mA. Operating temperature range is -55°C to 125°C, with a Q factor of 40 at 250kHz.
Bourns 9250A-685-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 27mA |
| DC Current | 27mA |
| DC Resistance (DCR) | 111R |
| Diameter | 4.11mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 27mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 16mA |
| Self Resonant Frequency | 660kHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-685-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.