Bourns 9250A-685-TR-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.027A |
| Maximum Saturation Current | 0.016(Typ)A |
| Max DC Resistance | 111Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.66MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns 9250A-685-TR-RC to view detailed technical specifications.
No datasheet is available for this part.