
Shielded, molded wirewound fixed inductor with axial termination. Features 0.82µH inductance, 10% tolerance, and a Q factor of 50 at 25MHz. Operates with a maximum DC current of 370mA, a DC resistance of 590mΩ, and a saturation current of 370mA. Ferrite core material and a shielded package ensure performance across a -55°C to 125°C operating temperature range.
Bourns 9250A-821-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 590mR |
| Diameter | 4.11mm |
| Inductance | 820nH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Self Resonant Frequency | 180MHz |
| Series | 9250A |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9250A-821-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.