Bourns 92A1D-B24-C20L technical specifications.
| Contact Plating | Tin |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 92A1D-B24-C20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.