Bourns 9310-00 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Inductance | 150nH |
| Length | 9.53mm |
| Max DC Current | 2.45A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 525MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9310-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.