Molded wirewound fixed inductor with 220nH inductance and 20% tolerance, designed for through-hole mounting. Features a ferrite core, axial termination with tin plating, and a maximum DC current rating of 1.9A. Offers a DC resistance of 55mR, a Q factor of 50 at 25MHz, and a self-resonant frequency of 450MHz. Operates within a temperature range of -55°C to 105°C.
Bourns 9310-02-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.9A |
| DC Resistance (DCR) | 55mR |
| Diameter | 3.96mm |
| Inductance | 220nH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-02-RC to view detailed technical specifications.
No datasheet is available for this part.