Through-hole molded wirewound fixed inductor with 1µH inductance and 10% tolerance. Features a ferrite core, 830mA DC current rating, and 290mΩ DC resistance. Operates from -55°C to 105°C with a Q factor of 50 at 25MHz and a self-resonant frequency of 200MHz. Axial termination with tin plating.
Bourns 9310-12-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 830mA |
| DC Resistance (DCR) | 290mR |
| Diameter | 3.96mm |
| Inductance | 1uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-12-RC to view detailed technical specifications.
No datasheet is available for this part.