Bourns 9310-16-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 500mR |
| Diameter | 4.21mm |
| Inductance | 1.5uH |
| Lead/Base Style | Axial |
| Length | 0.375inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-16-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.