Through-hole fixed inductor featuring a molded wirewound construction and ferrite core. Offers 2.7µH inductance with a 10% tolerance, tested at 7.9MHz. Rated for 385mA DC current with 1.2Ω DC resistance. Includes a Q factor of 33 at 7.9MHz and a self-resonant frequency of 120MHz. Axial package with tin plating, operating from -55°C to 105°C.
Bourns 9310-22-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 385mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 4.21mm |
| Inductance | 2.7uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 385mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-22-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.