Through-hole fixed inductor with 6.8µH inductance and 10% tolerance, featuring a ferrite core and axial termination. This molded wirewound RF choke offers a Q factor of 50 at 7.9MHz, a maximum DC current of 600mA, and a DC resistance of 500mΩ. Operating temperature range is -55°C to 105°C, with a self-resonant frequency of 55MHz.
Bourns 9310-32-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 500mR |
| Diameter | 3.96mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-32-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.