Through-hole fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and offers a Q factor of 55 at 7.9MHz. It supports a maximum DC current of 445mA with a DC resistance of 0.9Ω. The axial package measures 9.78mm in length and 3.96mm in diameter, with tin-plated leads. Operating temperature range is -55°C to 105°C.
Bourns 9310-36-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 445mA |
| DC Resistance (DCR) | 900mR |
| Diameter | 3.96mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 445mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9310-36-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.