Bourns 9310-44 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 265mA |
| DC Resistance (DCR) | 2.5R |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 265mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 75 |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | 9310 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9310-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.