Bourns 9310-46 technical specifications.
| Inductance | 24uH |
| Max DC Current | 265mA |
| Package Quantity | 1000 |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 26MHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9310-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.