Bourns 93D1D-W32-A11 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | 93 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 93D1D-W32-A11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.