
10k Ohm cermet linear potentiometer with 2W power dissipation and 10% resistance tolerance. Features a single gang, single turn design with tin contact plating. Mounts via panel or through-hole with pin termination. Operating temperature range from -40°C to 125°C. Dimensions: 34.7mm length, 15.88mm width, 12.7mm height, 15.88mm depth. RoHS compliant.
Bourns 93R1A-R22-A15L technical specifications.
| Contact Plating | Tin |
| Depth | 15.88mm |
| Height | 12.7mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 93R1A-R22-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.