The 93U1A-T12-F12 is a single-turn cermet variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 2.5kΩ and a tolerance of 10%. The resistor is pin-terminated and available in quantities of 5.
Bourns 93U1A-T12-F12 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 2.5kR |
| Resistor Type | Cermet |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 93U1A-T12-F12 to view detailed technical specifications.
No datasheet is available for this part.