Linear taper cermet potentiometer with 100kR resistance and 10% tolerance. Features a 0.25-inch diameter actuator extending 0.875 inches, with tin contact plating. Rated for 2W maximum power dissipation and operates across a -40°C to 125°C temperature range. This single-gang, single-turn panel mount potentiometer utilizes solder terminations and is RoHS compliant.
Bourns 95A1A-B28-A20L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 95 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95A1A-B28-A20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.