Bourns 95A1A-B28-B15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 95 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 95A1A-B28-B15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.