The 95A1A-C24-A17 is a variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a cermet resistor type with a resistance of 25kR and a tolerance of 10%. The resistor has a linear taper and is terminated with solder. It is not RoHS compliant and is available in a package quantity of 5.
Bourns 95A1A-C24-A17 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 95A1A-C24-A17 to view detailed technical specifications.
No datasheet is available for this part.