
Cermet potentiometer with 5kR resistance and 10% tolerance, rated for 2W maximum power dissipation. Features a linear taper, single turn, and solder lug termination for panel mounting. Operates across a -40°C to 125°C temperature range with 5% linearity and IP40 rating. Dimensions are 34.93mm length, 15.88mm width, and 12.7mm height.
Bourns 95A1D-B28-A13L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 95 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95A1D-B28-A13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
