Bourns 95A1D-Z28-EA0/322L technical specifications.
| Length | 29.47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500kW |
| Mount | Panel |
| Resistance | 95R |
| RoHS Compliant | Yes |
| Series | Tray |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95A1D-Z28-EA0/322L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.