Bourns 95C1A-E24-L15L technical specifications.
| Actuator Diameter | 0.124inch |
| Actuator Length | 0.75inch |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Package Quantity | 45 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | 95 |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95C1A-E24-L15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.