The Bourns 95C1C-D24-A17 is a linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a cermet construction with a resistance of 25kΩ and a tolerance of 10%. The resistor is available in a package quantity of 5 and is terminated with solder.
Bourns 95C1C-D24-A17 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 25kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 95C1C-D24-A17 to view detailed technical specifications.
No datasheet is available for this part.