General purpose potentiometer featuring conductive plastic technology and a linear taper. Offers 10kR resistance with a 20% tolerance. Designed for panel mounting with a single gang and single turn actuator. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 1W.
Bourns 95R1A-R22-B15L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Depth | 15.88mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 95 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95R1A-R22-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.