Bourns 95Z1D-Z33-EA0/320L technical specifications.
| Actuator Diameter | 0.235inch |
| Actuator Length | 1.056inch |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 95 Premium |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95Z1D-Z33-EA0/320L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.