Bourns 96A1A-B24-B15 technical specifications.
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 96A1A-B24-B15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.