Cermet potentiometer featuring 5kΩ resistance with a 10% tolerance and linear taper. This general-purpose variable resistor offers 1W maximum power dissipation and a single gang with one turn. Designed for panel or through-hole mounting, it operates within a -40°C to 125°C temperature range and utilizes pin terminations.
Bourns 96A1A-B28-A13L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Length | 35.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 96 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 96A1A-B28-A13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.