Bourns 96A1D-G24-B20L technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 96 |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 96A1D-G24-B20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.