
The 9EL2 is a surface mount thyristor with a capacitance of 150pF and a current rating of 10A. It operates within a temperature range of -40°C to 65°C. The device is available in quantities of 2000 on tape and reel. It is not RoHS compliant.
Bourns 9EL2 technical specifications.
| Capacitance | 150pF |
| Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9EL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
