Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Bourns A0337864 technical specifications.

General

Number of Terminals
5
Terminal Position
UNSPECIFIED
JEDEC Package Code
R-XXSS-X5
Pin Count
5
Number of Functions
1

Compliance

HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False

Datasheet

Bourns A0337864 Datasheet

Download the complete datasheet for Bourns A0337864 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.